- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CTP100F22-7-C
CTP100F22-7-C
Pancon Connectors
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CTP100F227C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CTP100F22-7-C
-
Alias/AKA:CTP100F22-07-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,547
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.4449
500
$0.3980
1,000
$0.3889
2,500
$0.3780
5,000
$0.3389
7,500
$0.3380
10,000
$0.3201
15,000 +
$0.3193
Click for Quote
Log in
to unlock special pricing