- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F24-10-C
CT156F24-10-C
Pancon Connectors
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Search Keywords: CT156F2410C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT156F24-10-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/18/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.603
250
$1.599
500
$1.595
750
$1.591
1,500
$0.979
2,250
$0.775
3,000 +
$0.760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments