Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

CT156F22-18-C

Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
Search Keywords: CT156F2218C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CT156F22-18-C
  • Alias/AKA:
    CT156F22-18-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CT156F22-18-C RoHS compliant?
Yes, CT156F22-18-C is RoHS compliant.
What is the lead time for CT156F22-18-C?
The standard lead time for CT156F22-18-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.36
300
$1.33
500
$1.31
1,000
$1.27
2,500
$1.26
5,000
$1.13
7,500
$1.12
10,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!