- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F22-16-C
Pancon Connectors
CT156F22-16-C
Conn IDC Connector F 16 POS 3.96mm IDT RA Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 16 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords: CT156F2216C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT156F22-16-C
-
Alias/AKA:CT156F22-16-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is CT156F22-16-C RoHS compliant?
Yes, CT156F22-16-C is RoHS compliant.
What is the lead time for CT156F22-16-C?
The standard lead time for CT156F22-16-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$1.228
300
$1.181
500
$1.178
1,000
$1.155
2,500
$1.132
5,000
$1.016
7,500
$1.010
10,000 +
$0.966
Click for Quote
Log in
to unlock special pricing