- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F20-2-D
CT156F20-2-D
Pancon Connectors
Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - IDC Femaile Sockets - Through Connectors - AWG20 -Non-Pola ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - IDC Femaile Sockets - Through Connectors - AWG20 -Non-Polarized - 2 Circuits
Search Keywords: CT156F202D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT156F20-2-D
-
Alias/AKA:CT156F20-02-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,529
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.2082
1,000
$0.2017
2,500
$0.1972
5,000
$0.1925
7,500
$0.1900
25,000
$0.1570
50,000
$0.1566
100,000 +
$0.1561
Click for Quote
Log in
to unlock special pricing