- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F18-7-D
Available Replacements
Alternative Packaging
Pancon Connectors
CT156F18-7-D
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
Search Keywords: CT156F187D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT156F18-7-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is CT156F18-7-D discontinued?
Yes, CT156F18-7-D from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CT156F18-7-D RoHS compliant?
Yes, CT156F18-7-D is RoHS compliant.
What is the lead time for CT156F18-7-D?
The standard lead time for CT156F18-7-D is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.