- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F18-7-C
Pancon Connectors
CT156F18-7-C
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
Search Keywords: CT156F187C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT156F18-7-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is CT156F18-7-C RoHS compliant?
Yes, CT156F18-7-C is RoHS compliant.
What is the lead time for CT156F18-7-C?
The standard lead time for CT156F18-7-C is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$0.8498
300
$0.6905
1,000
$0.6595
2,500
$0.6053
5,000
$0.5841
7,500
$0.5559
10,000
$0.5003
15,000 +
$0.4937
Click for Quote
Log in
to unlock special pricing