- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F18-5-D
CT156F18-5-D
Pancon Connectors
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
설명
+
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
Search Keywords: CT156F185D
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Pancon Connectors
-
부품 번호:CT156F18-5-D
-
Alias/AKA:CT156F18-05-D_E
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
500
다수:
500
14 Weeks
배송 가능
9. 8. 26
PRICE (USD)
수량
Unit Price
500
$0.4383
1,000
$0.4187
2,500
$0.4007
5,000
$0.3708
7,500
$0.3594
10,000
$0.3234
15,000
$0.3148
25,000 +
$0.3013
Click for Quote
Log in
특별 가격 잠금 해제