- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F18-3-D
CT156F18-3-D
Pancon Connectors
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Search Keywords: CT156F183D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT156F18-3-D
-
Alias/AKA:CT156F18-03-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.3170
1,000
$0.3162
2,500
$0.2899
5,000
$0.2759
7,500
$0.2684
10,000
$0.2419
15,000
$0.2355
25,000 +
$0.2120
Click for Quote
Log in
to unlock special pricing