- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F18-2-D
CT156F18-2-D
Pancon Connectors
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
Search Keywords: CT156F182D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT156F18-2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,019
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.2030
1,000
$0.1966
2,500
$0.1923
5,000
$0.1838
7,500
$0.1814
25,000
$0.1498
50,000
$0.1494
100,000 +
$0.1489
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments