- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT156F18-13-C
CT156F18-13-C
Pancon Connectors
Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords: CT156F1813C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT156F18-13-C
-
Alias/AKA:CT156F18-13-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.998
300
$0.982
500
$0.959
1,000
$0.939
2,500
$0.920
5,000
$0.826
7,500
$0.821
10,000 +
$0.785
Click for Quote
Log in
to unlock special pricing