- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT100F24-6-C
CT100F24-6-C
Pancon Connectors
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CT100F246C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT100F24-6-C
-
Alias/AKA:CT100F24-06-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.4758
250
$0.4746
500
$0.4734
750
$0.4722
1,500
$0.3542
2,250
$0.3305
3,000 +
$0.3239
Click for Quote
Log in
to unlock special pricing