- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT100F24-5-D
CT100F24-5-D
Pancon Connectors
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CT100F245D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT100F24-5-D
-
Alias/AKA:CT100F24-05-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,674
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.2843
1,000
$0.2836
2,500
$0.2719
5,000
$0.2421
7,500
$0.2415
10,000
$0.2315
15,000
$0.2286
25,000 +
$0.2103
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT