- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CT100F24-2-D
CT100F24-2-D
Pancon Connectors
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CT100F242D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT100F24-2-D
-
Alias/AKA:CT100F24-02-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.1808
2,500
$0.1424
5,000
$0.1304
7,500
$0.1286
25,000
$0.0918
50,000
$0.0882
100,000
$0.0879
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing