Available Replacements
Alternative Packaging
CT100F22-4-C CT100F22-4-C Pancon Connectors
CT100F22-4-C

Pancon Connectors

In Stock: 1

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

CT100F22-4-D

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CT100F224D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CT100F22-4-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CT100F22-4-D RoHS compliant?
Yes, CT100F22-4-D is RoHS compliant.
What is the lead time for CT100F22-4-D?
The standard lead time for CT100F22-4-D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,904
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2584
1,000
$0.2427
2,500
$0.2322
5,000
$0.2176
7,500
$0.2116
25,000
$0.1630
50,000
$0.1626
100,000 +
$0.1609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!