Image is representational - see mfr. specs

CT100F22-3-D

Pancon Connectors

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CT100F223D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CT100F22-3-D
  • Alias/AKA:
    CT100F22-03-D_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in Buy all 80 in-stock or the regular minimum order quantity of 500
Stock lot only:
80
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1909
500
$0.1735
1,000
$0.1680
2,500
$0.1643
5,000
$0.1496
7,500
$0.1486
25,000
$0.1194
50,000
$0.1191
100,000 +
$0.1187
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!