- Home ›
- All Products›
- CT100F22-03-D_E
CT100F22-03-D_E
Pancon Connectors
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CT100F2203DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CT100F22-03-D_E
-
Alias/AKA:CT100F22-3-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 500
Stock lot only:
80
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.1822
500
$0.1656
1,000
$0.1604
2,500
$0.1569
5,000
$0.1429
7,500
$0.1419
25,000
$0.1138
50,000
$0.1135
100,000 +
$0.1131
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments