- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CEP100F22-14-C
Pancon Connectors
CEP100F22-14-C
End Connector - Female - 14 Positions - 1 Row - Series 100 - Polarized - 22 AWG - Marked With Red - 4A - Tin Platings.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End Connector - Female - 14 Positions - 1 Row - Series 100 - Polarized - 22 AWG - Marked With Red - 4A - Tin Platings.
Search Keywords: CEP100F2214C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CEP100F22-14-C
-
Alias/AKA:CEP100F22-14-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is CEP100F22-14-C RoHS compliant?
Yes, CEP100F22-14-C is RoHS compliant.
What is the lead time for CEP100F22-14-C?
The standard lead time for CEP100F22-14-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.809
300
$0.796
500
$0.777
1,000
$0.761
2,500
$0.746
5,000
$0.694
7,500
$0.692
10,000 +
$0.643
Click for Quote
Log in
to unlock special pricing