Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

CEH156F18-7-C

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords: CEH156F187C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CEH156F18-7-C
  • Alias/AKA:
    CEH156F18-07-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12.5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CEH156F18-7-C RoHS compliant?
Yes, CEH156F18-7-C is RoHS compliant.
What is the lead time for CEH156F18-7-C?
The standard lead time for CEH156F18-7-C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,921
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.309
50
$1.306
100
$1.303
250
$1.300
500
$0.975
750
$0.910
1,000 +
$0.892
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!