- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CEH156F18-6-C
CEH156F18-6-C
Pancon Connectors
Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - Mating Male Headers - High-Power IDC Femaile Sockets - AWG1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - Mating Male Headers - High-Power IDC Femaile Sockets - AWG18 -Non-Polarized - 6 Circuits
Search Keywords: CEH156F186C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CEH156F18-6-C
-
Alias/AKA:CEH156F18-06-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12.5 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.910
300
$0.739
1,000
$0.706
2,500
$0.648
5,000
$0.636
7,500
$0.619
10,000
$0.596
15,000 +
$0.588
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments