- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CEH156F18-5-D
Pancon Connectors
CEH156F18-5-D
Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - Mating Male Headers - High-Power IDC Femaile Sockets - AWG1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | CEH156F18-5-D |
| Alias/AKA: | CEH156F18-05-D_E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 12.5 A |
| Termination Method: | IDT |