- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CEH156F18-4-D
CEH156F18-4-D
Pancon Connectors
Conn IDC Connector SKT 4 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 4 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Search Keywords: CEH156F184D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CEH156F18-4-D
-
Alias/AKA:CEH156F18-04-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,003
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.4252
1,000
$0.4155
2,500
$0.4038
5,000
$0.3687
7,500
$0.3678
10,000
$0.3448
15,000
$0.3439
25,000 +
$0.3308
Click for Quote
Log in
to unlock special pricing