help desk software
Image is representational - see mfr. specs

CEH156F18-2-D

Pancon Connectors

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords: CEH156F182D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CEH156F18-2-D
  • Alias/AKA:
    CEH156F18-02-D_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    3A611.y.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 630
Can Ship immediately
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3375
1,000
$0.3324
2,500
$0.3086
5,000
$0.2822
7,500
$0.2780
10,000
$0.2575
15,000
$0.2507
25,000 +
$0.2400
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments