- Home ›
- All Products›
- CE156F22-06-C_E
Pancon Connectors
CE156F22-06-C_E
IDC Connector - Mas-Con - Plug - Female - 6 Position - 3.96mm Pitch - 22AWG - Red AWG Color - 6.5A - 300VAC - Cable Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IDC Connector - Mas-Con - Plug - Female - 6 Position - 3.96mm Pitch - 22AWG - Red AWG Color - 6.5A - 300VAC - Cable Mount.
Search Keywords: CE156F2206CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F22-06-C_E
-
Alias/AKA:CE156F22-6-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is CE156F22-06-C_E RoHS compliant?
Yes, CE156F22-06-C_E is RoHS compliant.
What is the lead time for CE156F22-06-C_E?
The standard lead time for CE156F22-06-C_E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,803
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
100
$0.7113
300
$0.5780
1,000
$0.5521
2,500
$0.5210
5,000
$0.4756
7,500
$0.4629
10,000
$0.4195
15,000 +
$0.4184
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT