- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F20-9-C
CE156F20-9-C
Pancon Connectors
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F209C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F20-9-C
-
Alias/AKA:CE156F20-09-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 100
Stock lot only:
25
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.9339
100
$0.8490
300
$0.8350
500
$0.8160
1,000
$0.7990
2,500
$0.7830
5,000
$0.7460
7,500
$0.7170
10,000 +
$0.6450
Click for Quote
Log in
to unlock special pricing