- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F20-7-C
CE156F20-7-C
Pancon Connectors
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords: CE156F207C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F20-7-C
-
Alias/AKA:CE156F20-07-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.7971
300
$0.6558
1,000
$0.6284
2,500
$0.5803
5,000
$0.5603
7,500
$0.5392
10,000
$0.4853
15,000 +
$0.4794
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT