- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F20-5-D
CE156F20-5-D
Pancon Connectors
Conn IDC Connector F 5 POS IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 5 POS IDT RA Cable Mount
Search Keywords: CE156F205D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F20-5-D
-
Alias/AKA:CE156F20-05-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
683
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.3775
1,000
$0.3689
2,500
$0.3586
5,000
$0.3292
7,500
$0.3172
10,000
$0.2855
15,000
$0.2848
25,000 +
$0.2553
Click for Quote
Log in
to unlock special pricing