Image is representational - see mfr. specs

CE156F20-13-C

Pancon Connectors

Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F2013C
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Pancon Connectors
  • Número do item:
    CE156F20-13-C
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 3,934
Pode ser enviado imediatamente
Minimum Order Quantity:
100
Multiple:
100
16 Weeks Pode enviar 21/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$1.24
300
$1.21
500
$1.20
1 000
$1.16
2 500
$1.15
5 000
$1.11
7 500
$1.09
10 000 +
$1.03
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!