- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F20-12-C
CE156F20-12-C
Pancon Connectors
Conn IDC Connector F 12 POS IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 12 POS IDT RA Cable Mount
Search Keywords: CE156F2012C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F20-12-C
-
Alias/AKA:CE156F20-12-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.925
250
$1.921
500
$1.916
750
$1.911
1,500
$1.176
2,250
$0.931
3,000 +
$0.912
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments