- Home ›
- All Products›
- CE156F20-09-C_E
CE156F20-09-C_E
Pancon Connectors
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F2009CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F20-09-C_E
-
Alias/AKA:CE156F20-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 100
Stock lot only:
25
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.9339
100
$0.8490
300
$0.8350
500
$0.8160
1,000
$0.7990
2,500
$0.7830
5,000
$0.7460
7,500
$0.7170
10,000 +
$0.6450
Click for Quote
Log in
to unlock special pricing