- Home ›
- All Products›
- CE156F20-04-D_E
Pancon Connectors
CE156F20-04-D_E
IDC Connector - Mas-Con - Plug - Female - 4 Position - 3.96mm Pitch - 20AWG - Brown AWG Color - 7.5A - 300VAC - Cable Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IDC Connector - Mas-Con - Plug - Female - 4 Position - 3.96mm Pitch - 20AWG - Brown AWG Color - 7.5A - 300VAC - Cable Mount.
Search Keywords: CE156F2004DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F20-04-D_E
-
Alias/AKA:CE156F20-4-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is CE156F20-04-D_E RoHS compliant?
Yes, CE156F20-04-D_E is RoHS compliant.
What is the lead time for CE156F20-04-D_E?
The standard lead time for CE156F20-04-D_E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,060
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
500
$0.4079
1,000
$0.3917
2,500
$0.3703
5,000
$0.3425
7,500
$0.3254
10,000
$0.2807
15,000
$0.2729
25,000 +
$0.2384
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT