- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F18-9-C
CE156F18-9-C
Pancon Connectors
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Search Keywords: CE156F189C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F18-9-C
-
Alias/AKA:CE156F18-09-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.118
50
$1.115
100
$1.112
250
$1.110
500
$0.832
750
$0.777
1,000 +
$0.761
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT