- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F18-12-C
CE156F18-12-C
Pancon Connectors
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F1812C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F18-12-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
606
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$2.86
250
$2.85
500
$2.84
750
$2.83
1,500
$1.50
2,250
$1.06
3,000 +
$1.04
Click for Quote
Log in
to unlock special pricing