- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F18-11-T
CE156F18-11-T
Pancon Connectors
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F1811T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F18-11-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$11.165
10
$10.150
20
$9.460
25
$7.850
50
$3.510
100
$3.150
250
$2.940
500 +
$2.860
Click for Quote
Log in
to unlock special pricing