- Home ›
- All Products›
- CE156F18-04-D_E
CE156F18-04-D_E
Pancon Connectors
IDC Connector - Mas-Con - Plug - Female - 4 Position - 3.96mm Pitch - 18AWG - Orange AWG Color - 8A - 300VAC - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IDC Connector - Mas-Con - Plug - Female - 4 Position - 3.96mm Pitch - 18AWG - Orange AWG Color - 8A - 300VAC - Cable Mount.
Search Keywords: CE156F1804DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F18-04-D_E
-
Alias/AKA:CE156F18-4-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,638
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.3689
1,000
$0.3680
2,500
$0.3373
5,000
$0.3070
7,500
$0.3062
10,000
$0.2919
15,000
$0.2841
25,000 +
$0.2555
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT