- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F28-8-C
CE100F28-8-C
Pancon Connectors
End Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG28 -Non-Polarized - 8 Circuit ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG28 -Non-Polarized - 8 Circuits
Search Keywords: CE100F288C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F28-8-C
-
Alias/AKA:CE100F28-08-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,980
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.6059
250
$0.6044
500
$0.6029
750
$0.6014
1,500
$0.4511
2,250
$0.4210
3,000 +
$0.4126
Click for Quote
Log in
to unlock special pricing