- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CE100F28-7-C
CE100F28-7-C
Pancon Connectors
The CE100F28-7-C is a 7-position, 2.54mm pitch MAS-CON Series 100 female end connector designed for 28 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The CE100F28-7-C is a 7-position, 2.54mm pitch MAS-CON Series 100 female end connector designed for 28 AWG wire.
Search Keywords: CE100F287C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F28-7-C
-
Alias/AKA:CE100F28-07-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.5652
250
$0.5638
500
$0.5624
750
$0.5610
1,500
$0.4208
2,250
$0.3927
3,000 +
$0.3848
Click for Quote
Log in
to unlock special pricing