- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F28-5-D
CE100F28-5-D
Pancon Connectors
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F285D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F28-5-D
-
Alias/AKA:CE100F28-05-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
508
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.2455
1,000
$0.2449
2,500
$0.2348
5,000
$0.2250
7,500
$0.2186
10,000
$0.1803
15,000
$0.1799
25,000 +
$0.1727
Click for Quote
Log in
to unlock special pricing