- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F28-3-D
CE100F28-3-D
Pancon Connectors
End Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG28 -Non-Polarized - 3 Circuit ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
End Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG28 -Non-Polarized - 3 Circuits
Search Keywords: CE100F283D
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Pancon Connectors
-
Parça Numarası:CE100F28-3-D
-
Alias/AKA:CE100F28-03-D_E
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
kaynaklar
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta:
3.804
Ships today, if you order in
Minimum Order Quantity:
500
çoklu:
500
9 Weeks
Gemi olabilir
8.3.26
PRICE (USD)
MİKTAR
Unit Price
500
$0.2247
1.000
$0.2111
2.500
$0.2019
5.000
$0.1824
7.500
$0.1799
25.000
$0.1395
50.000
$0.1391
100.000 +
$0.1377
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için