Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

CE100F26-2-D

End Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG26 -Non-Polarized - 2 Circuit ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG26 -Non-Polarized - 2 Circuits
Search Keywords: CE100F262D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F26-2-D
  • Alias/AKA:
    CE100F26-02-D_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE100F26-2-D RoHS compliant?
Yes, CE100F26-2-D is RoHS compliant.
What is the lead time for CE100F26-2-D?
The standard lead time for CE100F26-2-D is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Ships today, if you order in Buy all 124 in-stock or the regular minimum order quantity of 300
On Order:
10,000   can ship 10/19/26
Stock lot only:
124
Minimum Order Quantity:
300
Order Increment:
100
13 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2103
300
$0.1912
1,000
$0.1603
2,500
$0.1506
5,000
$0.1441
7,500
$0.1420
25,000
$0.0997
50,000
$0.0958
100,000 +
$0.0955
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!