- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F26-14-C
Pancon Connectors
CE100F26-14-C
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2614C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F26-14-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is CE100F26-14-C RoHS compliant?
Yes, CE100F26-14-C is RoHS compliant.
What is the lead time for CE100F26-14-C?
The standard lead time for CE100F26-14-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
750
$1.683
1,500
$1.036
2,250
$0.820
3,000 +
$0.804
Click for Quote
Log in
to unlock special pricing