- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F26-13-TA
CE100F26-13-TA
Pancon Connectors
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2613TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F26-13-TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.57
25
$1.54
50
$1.51
100
$1.48
500
$1.45
1,000 +
$1.42
Click for Quote
Log in
to unlock special pricing