- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F26-11-C
Pancon Connectors
CE100F26-11-C
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2611C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F26-11-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is CE100F26-11-C RoHS compliant?
Yes, CE100F26-11-C is RoHS compliant.
What is the lead time for CE100F26-11-C?
The standard lead time for CE100F26-11-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$0.6993
100
$0.6357
300
$0.6254
500
$0.6111
1,000
$0.5980
2,500
$0.5860
5,000
$0.5535
7,500
$0.5448
10,000 +
$0.4903
Click for Quote
Log in
to unlock special pricing