Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

CE100F26-10-C_E

End Circuit Connector

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End Circuit Connector
Search Keywords: CE100F2610CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F26-10-C_E
  • Alias/AKA:
    CE100F26-10-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    F3578
  • Mounting:
    Cable Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    3003584VAC
  • Maximum Current Rating:
    3.5 A
  • Termination Method:
    IDT3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CE100F26-10-C_E RoHS compliant?
Yes, CE100F26-10-C_E is RoHS compliant.
What is the lead time for CE100F26-10-C_E?
The standard lead time for CE100F26-10-C_E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9339
100
$0.8490
300
$0.6990
1,000
$0.6700
2,500
$0.6180
5,000
$0.5620
7,500
$0.5480
10,000
$0.5110
15,000 +
$0.5050
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!