- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F24-3-D
Pancon Connectors
CE100F24-3-D
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F243D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F24-3-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is CE100F24-3-D RoHS compliant?
Yes, CE100F24-3-D is RoHS compliant.
What is the lead time for CE100F24-3-D?
The standard lead time for CE100F24-3-D is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.1763
1,000
$0.1724
2,500
$0.1672
5,000
$0.1633
7,500
$0.1610
25,000
$0.1394
50,000
$0.1359
100,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing