Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

CE100F24-2-D

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F242D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F24-2-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE100F24-2-D RoHS compliant?
Yes, CE100F24-2-D is RoHS compliant.
What is the lead time for CE100F24-2-D?
The standard lead time for CE100F24-2-D is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,125
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1615
2,500
$0.1451
5,000
$0.1401
7,500
$0.1347
10,000
$0.1111
25,000
$0.0971
50,000
$0.0933
100,000 +
$0.0931
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!