Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

CE100F24-10-C

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2410C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: CE100F24-10-C
Alias/AKA: CE100F24-10-C_E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE100F24-10-C RoHS compliant?
Yes, CE100F24-10-C is RoHS compliant.
What is the lead time for CE100F24-10-C?
The standard lead time for CE100F24-10-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,140
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.8923
300
$0.7250
1,000
$0.6925
2,500
$0.6356
5,000
$0.5715
7,500
$0.5450
10,000
$0.4905
15,000 +
$0.4841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!