- Home ›
- All Products›
- CE100F24-06-C_E
Pancon Connectors
CE100F24-06-C_E
Plug - Wire-Board - End Connector - Female - 6 Pins - 2.54mm Pitch - 24AWG - IDC.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug - Wire-Board - End Connector - Female - 6 Pins - 2.54mm Pitch - 24AWG - IDC.
Search Keywords: CE100F2406CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F24-06-C_E
-
Alias/AKA:CE100F24-6-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is CE100F24-06-C_E RoHS compliant?
Yes, CE100F24-06-C_E is RoHS compliant.
What is the lead time for CE100F24-06-C_E?
The standard lead time for CE100F24-06-C_E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.5354
500
$0.4350
1,000
$0.4155
2,500
$0.3977
5,000
$0.3534
7,500
$0.3525
10,000
$0.3351
15,000 +
$0.3261
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT