Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

CE100F22-8-C

Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F228C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F22-8-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE100F22-8-C RoHS compliant?
Yes, CE100F22-8-C is RoHS compliant.
What is the lead time for CE100F22-8-C?
The standard lead time for CE100F22-8-C is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 10/26/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.7927
300
$0.6441
1,000
$0.6152
2,500
$0.5647
5,000
$0.5632
7,500
$0.5347
10,000
$0.4812
15,000 +
$0.4749
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!