- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F22-4-D
Pancon Connectors
CE100F22-4-D
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F224D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-4-D
-
Alias/AKA:CE100F22-04-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is CE100F22-4-D discontinued?
Yes, CE100F22-4-D from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CE100F22-4-D RoHS compliant?
Yes, CE100F22-4-D is RoHS compliant.
What is the lead time for CE100F22-4-D?
The standard lead time for CE100F22-4-D is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.